Subtotal (1 unit)*
$32.86
(exc. GST)
$36.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 78 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.86 |
*price indicative
- RS Stock No.:
- 236-1343
- Mfr. Part No.:
- 83H.16
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 16 mm | |
| Short or Long Arm | Long | |
| Overall Length | 235mm | |
| End Type | Hex | |
| Finish | Phosphate | |
| Material | Silicon Steel | |
| Standards/Approvals | ASME B18.3.2M, ISO 2936, NF ISO 2936, DIN ISO 2936 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 16 mm | ||
Short or Long Arm Long | ||
Overall Length 235mm | ||
End Type Hex | ||
Finish Phosphate | ||
Material Silicon Steel | ||
Standards/Approvals ASME B18.3.2M, ISO 2936, NF ISO 2936, DIN ISO 2936 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 83H is the long metric key. The size of the long metrix key is the 16 mm and the overall length is the 235 mm.
Manufactured in silicon steel
Phosphate-coated
Related links
- Facom L Metric Hex Key, Hex size 16 mm
- Facom L Metric Hex Key, Hex size 7 mm
- Facom L Metric Hex Key, Hex size 15 mm
- Facom L Metric Hex Key, Hex size 8 mm
- Facom L Metric Hex Key, Hex size 32 mm
- Facom L Metric Hex Key, Hex size 2 mm
- Facom L Metric Hex Key, Hex size 5 mm
- Facom L Metric Hex Key, Hex size 4.5 mm
