Facom L Metric Hex Key, Hex size 32 mm

Subtotal (1 unit)*

$209.79

(exc. GST)

$230.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$209.79

*price indicative

RS Stock No.:
236-1349
Mfr. Part No.:
83H.32
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Hex Key

Unit of Measure

Metric

Shape

L

Hex Size

32 mm

Short or Long Arm

Long

Overall Length

64mm

End Type

Hex

Finish

Phosphate Coated

Material

Silicon Steel

Standards/Approvals

ASME B18.3.2M, NF ISO 2936, DIN ISO 2936, ISO 2936

Non Compliant

COO (Country of Origin):
FR
The Facom 83H is the long metric key. The size this long metric hex key is 32 mm and overall length is 64 mm.

Manufactured in silicon steel

Phosphate-coated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy