Subtotal (1 unit)*
$82.51
(exc. GST)
$90.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 18 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.51 |
*price indicative
- RS Stock No.:
- 236-1306
- Mfr. Part No.:
- 82H.24
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 24 mm | |
| Short or Long Arm | Short | |
| Overall Length | 224mm | |
| End Type | Hex | |
| Finish | Phosphate | |
| Material | Silicon Steel | |
| Standards/Approvals | NF ISO 2936, DIN ISO 2936, ASME B18.3.2M, ISO 2936 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 24 mm | ||
Short or Long Arm Short | ||
Overall Length 224mm | ||
End Type Hex | ||
Finish Phosphate | ||
Material Silicon Steel | ||
Standards/Approvals NF ISO 2936, DIN ISO 2936, ASME B18.3.2M, ISO 2936 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 82H is the short metric key. The size of the long metrix key is the 24 mm and the overall length is the 299 mm.
Manufactured in silicon steel
Phosphate-coated
