BETA 8 piece T Metric Hex Key Set, Hex size 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm

Subtotal (1 unit)*

$348.28

(exc. GST)

$383.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$348.28

*price indicative

RS Stock No.:
234-4760
Mfr. Part No.:
96TINOX/S8
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Unit of Measure

Metric

Product Type

Hex Key Set

Number of Pieces

8

Shape

T

Hex Size

2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm

Short or Long Arm

Long

End Type

Hex Wrench

Material

Stainless Steel

Standards/Approvals

No

RoHS Status: Exempt

The BETA set of 8 offset hexagon key wrenches with high torque handles has 2.5, 3, 4, 5, 6, 7, 8, 10 mm size.

Made of stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy