BETA T Metric Hex Key, Hex size 2.5 → 10 mm
- RS Stock No.:
- 234-4751
- Mfr. Part No.:
- 96TINOX 2,5
- Brand:
- BETA
Subtotal (1 unit)*
$30.98
(exc. GST)
$34.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.98 |
*price indicative
- RS Stock No.:
- 234-4751
- Mfr. Part No.:
- 96TINOX 2,5
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | T | |
| Hex Size | 2.5 → 10 mm | |
| Short or Long Arm | Long | |
| Overall Length | 285mm | |
| End Type | Hexagonal | |
| Finish | Corrosion Resistant | |
| Material | Stainless Steel | |
| Standards/Approvals | AISI 420 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape T | ||
Hex Size 2.5 → 10 mm | ||
Short or Long Arm Long | ||
Overall Length 285mm | ||
End Type Hexagonal | ||
Finish Corrosion Resistant | ||
Material Stainless Steel | ||
Standards/Approvals AISI 420 | ||
RoHS Status: Exempt
The BETA offset hexagon key wrench with high torque handles has 2.5 mm size. It has 153 mm length and 18 gram weight. It avoids improper rust.
Made of stainless steel
Related links
- BETA Hexagon Metric Hex Key, Hex size 2.5 mm
- BETA Hexagon Metric Hex Key, Hex size 4 mm
- BETA Hexagon Metric Hex Key, Hex size 6 mm
- BETA Hexagon Metric Hex Key, Hex size 10 mm
- BETA Hexagon Metric Hex Key, Hex size 5 mm
- BETA Hexagon Metric Hex Key, Hex size 7 mm
- BETA Hexagon Metric Hex Key, Hex size 8 mm
- BETA Hexagon Metric Hex Key, Hex size 3 mm
