BETA T Metric Hex Key, Hex size 8 mm

Subtotal (1 unit)*

$57.46

(exc. GST)

$63.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.46

*price indicative

RS Stock No.:
234-4758
Mfr. Part No.:
96TINOX 8
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Unit of Measure

Metric

Product Type

Hex Key

Shape

T

Hex Size

8 mm

Short or Long Arm

Long

Overall Length

255mm

End Type

Hexagonal

Material

420 Stainless Steel

Standards/Approvals

No

RoHS Status: Exempt

The BETA offset hexagon key wrench with high torque handles has 8 mm size. It has 255 mm length and 223 gram weight. It avoids improper rust.

Made of stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy