BETA 7 piece L Imperial Hex Key Set, Hex size 1/4 in, 1/8 in, 3/16 in, 3/32 in, 5/16 in, 5/32 in, 5/64 in, 7/32 in
- RS Stock No.:
- 233-8769
- Mfr. Part No.:
- 96BPINOX-AS/B8
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-8769
- Mfr. Part No.:
- 96BPINOX-AS/B8
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key Set | |
| Number of Pieces | 7 | |
| Shape | L | |
| Hex Size | 1/4 in, 1/8 in, 3/16 in, 3/32 in, 5/16 in, 5/32 in, 5/64 in, 7/32 in | |
| Short or Long Arm | Long | |
| End Type | Hexagonal Ball | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Imperial | ||
Product Type Hex Key Set | ||
Number of Pieces 7 | ||
Shape L | ||
Hex Size 1/4 in, 1/8 in, 3/16 in, 3/32 in, 5/16 in, 5/32 in, 5/64 in, 7/32 in | ||
Short or Long Arm Long | ||
End Type Hexagonal Ball | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 7 ball head offset hexagon key wrenches has 5/64, 3/32, 1/8, 5/32, 3/16, 7/32, 1/4, 5/16 inch size.
It has L shape
Related links
- BETA 6 piece L Metric Hex Key Set
- BETA 7 piece L Metric Hex Key Set
- BETA 7 piece L Hex Key Set
- BETA 7 piece L Hex Key Set, Hex size 6 mm
- Bahco 7 piece L Imperial Hex Key Set, Hex size 2.38 to 9.53 mm
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 7/32ZZZZZZ
- Wera 9 piece L Imperial Hex Key Set, Hex size 7/64 → 3/8 in
- RS PRO 12 piece L Imperial Hex Key Set, Hex size 0.05 to 7/32 in
