BETA 8 piece L Metric Hex Key Set, Hex size 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
- RS Stock No.:
- 233-8796
- Mfr. Part No.:
- 96L/SC8
- Brand:
- BETA
Subtotal (1 unit)*
$62.77
(exc. GST)
$69.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.77 |
*price indicative
- RS Stock No.:
- 233-8796
- Mfr. Part No.:
- 96L/SC8
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 8 | |
| Shape | L | |
| Hex Size | 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm | |
| Short or Long Arm | Long | |
| End Type | Hex Wrench | |
| Finish | Burnished | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 8 | ||
Shape L | ||
Hex Size 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm | ||
Short or Long Arm Long | ||
End Type Hex Wrench | ||
Finish Burnished | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of set of 8 offset hexagon key wrenches it has 2, 2.5, 3, 4, 5, 6, 8, 10 mm size.
Long series
It has L shape
Related links
- BETA 8 piece L Metric Hex Key Set, Hex size 10 mm
- BETA 8 piece Ball Nose Metric Hex Key, Hex size 9 to 40 mm
- BETA 8-Piece Torx Key Set Long Arm
- BETA 8 piece L Hex Key Set
- BETA 8 piece T Metric Hex Key Set
- BETA 12 piece L Metric Hex Key Set, Hex size 10 mm
- SAM 8 piece L Metric Hex Key Set
- CK 8 piece L Metric Hex Key Set, Hex size 1.5 to 8 mm
