BETA L Metric Hex Key, Hex size 2.5 mm
- RS Stock No.:
- 233-8736
- Mfr. Part No.:
- 96BPC 2,5
- Brand:
- BETA
Subtotal (1 unit)*
$7.04
(exc. GST)
$7.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.04 |
*price indicative
- RS Stock No.:
- 233-8736
- Mfr. Part No.:
- 96BPC 2,5
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 2.5 mm | |
| Short or Long Arm | Long | |
| Overall Length | 89mm | |
| End Type | Hex Ball End | |
| Finish | Chrome Plated | |
| Standards/Approvals | No | |
| Overall Width | 17mm | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 2.5 mm | ||
Short or Long Arm Long | ||
Overall Length 89mm | ||
End Type Hex Ball End | ||
Finish Chrome Plated | ||
Standards/Approvals No | ||
Overall Width 17mm | ||
RoHS Status: Exempt
The BETA ball head offset hexagon key wrench 2.5 mm size. It has 89 mm length and 4.7 gram weight.
Chrome-plated
It has L shape
Related links
- BETA L Metric Hex Key, Hex size 2.5 mm
- BETA L Metric Hex Key, Hex size 1.5 to 10 (Based on the multiple values in the text)
- BETA T Metric Hex Key, Hex size 2.5 mm
- BETA Hexagon Metric Hex Key, Hex size 2.5 mm
- BETA L Metric Hex Key, Hex size 2 mm
- BETA L Metric Hex Key, Hex size 7 mm
- BETA L Metric Hex Key, Hex size 5 mm
- BETA L Metric Hex Key, Hex size 8 mm
