Wiha 10 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- RS Stock No.:
- 227-2048
- Mfr. Part No.:
- 43849
- Brand:
- Wiha
Subtotal (1 unit)*
$100.74
(exc. GST)
$110.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.74 |
*price indicative
- RS Stock No.:
- 227-2048
- Mfr. Part No.:
- 43849
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 10 | |
| Shape | L | |
| Hex Size | 1.5 → 10 mm | |
| End Type | Hex Ball End | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 10 | ||
Shape L | ||
Hex Size 1.5 → 10 mm | ||
End Type Hex Ball End | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wiha Tools 43849 is a L-key set in ErgoStar holder, it's a clamping mechanism in the holder makes sure that the keys cannot fall out, regardless of whether the holder is open or closed. The hexagonal ball end enables users to fasten and unfasten effortlessly at an angle of up to 25°. The L-key set contains nine coloured hexagon L-keys in standard sizes.
Reduces costs
Protects health
Increases efficiency
Related links
- Wiha 10 piece L Hex Key Set, Hex size 1.5 to 10 mm
- Wiha 10 piece L Hex Key Set, Hex size 1.5 → 10 mm
- Wiha 10 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wiha 9 piece L pieces Hex Key Set, Hex size 1.5 to 10 mm
- Teng Tools 10 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- RS PRO 10 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wiha 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- RS PRO 10 piece L Metric Hex Key Set, Hex size 2.5 mm
