Wiha 10 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- RS Stock No.:
- 249-8812
- Distrelec Article No.:
- 302-47-295
- Mfr. Part No.:
- 41483
- Brand:
- Wiha
Subtotal (1 unit)*
$143.70
(exc. GST)
$158.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.70 |
*price indicative
- RS Stock No.:
- 249-8812
- Distrelec Article No.:
- 302-47-295
- Mfr. Part No.:
- 41483
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 10 | |
| Shape | L | |
| Hex Size | 1.5 → 10 mm | |
| Short or Long Arm | Long | |
| Height Safe | No | |
| Non-Sparking | No | |
| End Type | Hex Ball End | |
| Finish | Fluorescent | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 10 | ||
Shape L | ||
Hex Size 1.5 → 10 mm | ||
Short or Long Arm Long | ||
Height Safe No | ||
Non-Sparking No | ||
End Type Hex Ball End | ||
Finish Fluorescent | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wiha Tools 41483 L-key set in ErgoStar holder is fluorascent coloured ,the hexagonal ball end enables users to fasten and unfasten effortlessly at an angle of up to 25 degrees,the L-key set contains nine coloured hexagon L-keys in standard sizes and the coloured L-keys are also quick and easy to find, even in the dark with a UV light,this means you take less time to find lost L-keys and minimise the risk of leaving tools inside machines when working on equipment.
Hexagon keys, spherical
Quantity in set-10
Weight-428.2 g.
Related links
- Wiha 10 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wiha 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wiha 10 piece L Hex Key Set, Hex size 1.5 to 10 mm
- RS PRO 10 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wiha 11 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Teng Tools 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Sutton Tools 22 piece L Metric Hex Key Set, Hex size 1.5-10 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
