BETA T Metric Hex Key, Hex size 10 mm
- RS Stock No.:
- 226-9310
- Mfr. Part No.:
- 951 10
- Brand:
- BETA
Subtotal (1 unit)*
$77.51
(exc. GST)
$85.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.51 |
*price indicative
- RS Stock No.:
- 226-9310
- Mfr. Part No.:
- 951 10
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | T | |
| Hex Size | 10 mm | |
| Short or Long Arm | Long | |
| Overall Length | 280mm | |
| End Type | Hex Wrench | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape T | ||
Hex Size 10 mm | ||
Short or Long Arm Long | ||
Overall Length 280mm | ||
End Type Hex Wrench | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 951 series is the hex keys with the male end. The size of the hexagon wrench is the 10 mm. The overall length of the hexagon wrench is 280 mm.
This hexagon wrench have t handle
Related links
- BETA T Metric Hex Key, Hex size 10 mm
- BETA T Metric Hex Key, Hex size 2 to 10 mm
- BETA T Metric Hex Key, Hex size 2.5 mm
- BETA T Metric Hex Key, Hex size 4 mm
- BETA T Metric Hex Key, Hex size 12 mm
- BETA T Metric Hex Key, Hex size 6 mm
- BETA T Metric Hex Key, Hex size 4.5 mm
- BETA T Metric Hex Key, Hex size 9 mm
