BETA T Metric Hex Key, Hex size 238 mm
- RS Stock No.:
- 225-6843
- Mfr. Part No.:
- 900T/44
- Brand:
- BETA
Subtotal (1 unit)*
$33.77
(exc. GST)
$37.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.77 |
*price indicative
- RS Stock No.:
- 225-6843
- Mfr. Part No.:
- 900T/44
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | T | |
| Hex Size | 238 mm | |
| Short or Long Arm | Long | |
| Overall Length | 238mm | |
| End Type | Hex Ball End | |
| Finish | Chrome Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape T | ||
Hex Size 238 mm | ||
Short or Long Arm Long | ||
Overall Length 238mm | ||
End Type Hex Ball End | ||
Finish Chrome Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 1/4 inch male drive bent with high-torque handle hex key.
Chrome plated
