BETA T Metric Hex Key, Hex size 6 mm
- RS Stock No.:
- 226-9350
- Mfr. Part No.:
- 951MQ 6
- Brand:
- BETA
Subtotal (1 unit)*
$129.66
(exc. GST)
$142.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.66 |
*price indicative
- RS Stock No.:
- 226-9350
- Mfr. Part No.:
- 951MQ 6
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | T | |
| Hex Size | 6 mm | |
| Short or Long Arm | Long | |
| Overall Length | 168mm | |
| End Type | Hex Wrench | |
| Non-Sparking | Yes | |
| Standards/Approvals | EN 60900 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape T | ||
Hex Size 6 mm | ||
Short or Long Arm Long | ||
Overall Length 168mm | ||
End Type Hex Wrench | ||
Non-Sparking Yes | ||
Standards/Approvals EN 60900 | ||
RoHS Status: Exempt
The BETA 951MQ series is the t handle wrench with hexagon male ends. The size of the hexagon wrench is the 6 mm. The overall length of the hexagon wrench is 168 mm.
This hexagon wrench have t handle
