BETA T Metric Hex Key, Hex size 4 mm
- RS Stock No.:
- 226-9426
- Mfr. Part No.:
- 953 4
- Brand:
- BETA
Subtotal (1 unit)*
$78.60
(exc. GST)
$86.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.60 |
*price indicative
- RS Stock No.:
- 226-9426
- Mfr. Part No.:
- 953 4
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | T | |
| Hex Size | 4 mm | |
| Short or Long Arm | Long | |
| Overall Length | 395mm | |
| End Type | Hex Wrench | |
| Standards/Approvals | UNI 6754 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape T | ||
Hex Size 4 mm | ||
Short or Long Arm Long | ||
Overall Length 395mm | ||
End Type Hex Wrench | ||
Standards/Approvals UNI 6754 | ||
RoHS Status: Exempt
The BETA 953 series is the t handle wrenches with swivelling hexagon male ends. The size of the hexagon wrench is the 4 mm. The overall length of the hexagon wrench is 395 mm.
Accurate working and tailored heat treatment
Blades of these tools boast top end torsional characteristics
Related links
- BETA T Metric Hex Key, Hex size 4 mm
- BETA T Metric Hex Key, Hex size 6.35 mm
- BETA T Metric Hex Key, Hex size 2 to 10 mm
- BETA T Metric Hex Key, Hex size 4.5 mm
- BETA T Metric Hex Key, Hex size 3 mm
- BETA T Metric Hex Key, Hex size 6 mm
- BETA T Metric Hex Key, Hex size 7 mm
- BETA T Metric Hex Key, Hex size 10 mm
