Wera L Metric Hex Key, Hex size 4 mm
- RS Stock No.:
- 775-5647
- Mfr. Part No.:
- 05022704001
- Brand:
- Wera
Subtotal (1 unit)*
$19.36
(exc. GST)
$21.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 410 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.36 |
*price indicative
- RS Stock No.:
- 775-5647
- Mfr. Part No.:
- 05022704001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 4 mm | |
| Short or Long Arm | Long | |
| Overall Length | 137mm | |
| Non-Sparking | Yes | |
| End Type | Hexagonal Ball | |
| Finish | Stainless Steel | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 4 mm | ||
Short or Long Arm Long | ||
Overall Length 137mm | ||
Non-Sparking Yes | ||
End Type Hexagonal Ball | ||
Finish Stainless Steel | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Hex Key, Stainless Steel Material, 4mm Size - 3950 PKL Series - 05022704001
Tricky fasteners are no match for this L-shaped hex key from Wera. This nifty tool has a long and short arm, giving you flexibility when tightening or loosening your 4mm hexagonal socket screws. The key's stainless steel construction ensures it's resistant to impact and corrosion, so it stays in top-notch condition in harsh industrial environments.
Features & Benefits
• Ball end lets you tackle screws from any angle
• Tip size is printed on the side for identification at a glance
Applications
• DIY tasks
• Electrical engineering
• Furniture building
• Machine servicing
What does Hex-Plus mean?
This tool has a Hex-Plus profile, which means it's designed to make good contact with the screw head. This improves your grip when you're tightening and loosening fasteners and minimises the risk of damage to screw heads.
Related links
- Wera L Metric Hex Key Set, Hex size 4 mm
- BETA L Metric Hex Key, Hex size 4 mm
- INBUS L Metric Hex Key, Hex size 4 mm
- Facom L Metric Hex Key, Hex size 4 mm
- Teng Tools L Metric Hex Key, Hex size 4 mm
- SAM L Metric Hex Key, Hex size 4 mm
- Wiha L Metric Hex Key, Hex size 4 mm
- Wiha 1 piece L Metric Hex Key, Hex size 4 mm
