BETA L Metric Hex Key, Hex size 4 mm
- RS Stock No.:
- 191-5833
- Mfr. Part No.:
- 96BP 4
- Brand:
- BETA
Subtotal (1 unit)*
$5.70
(exc. GST)
$6.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.70 |
*price indicative
- RS Stock No.:
- 191-5833
- Mfr. Part No.:
- 96BP 4
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 4 mm | |
| End Type | Hex Ball End | |
| Finish | Burnished | |
| Material | ABS, Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 4 mm | ||
End Type Hex Ball End | ||
Finish Burnished | ||
Material ABS, Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Ball head offset hexagon key wrenches burnished
Related links
- BETA Hexagon Metric Hex Key, Hex size 4 mm
- BETA Hexagon Metric Hex Key, Hex size 2.5 mm
- BETA Hexagon Metric Hex Key, Hex size 3 mm
- BETA Hexagon Metric Hex Key, Hex size 5 mm
- BETA Hexagon Metric Hex Key, Hex size 0.9 mm
- BETA Hexagon Metric Hex Key, Hex size 6 mm
- BETA Hexagon Metric Hex Key, Hex size 10 mm
- BETA Hexagon Metric Hex Key, Hex size 2 mm
