BETA L Metric Hex Key, Hex size 3 mm
- RS Stock No.:
- 191-5832
- Mfr. Part No.:
- 96BP 3
- Brand:
- BETA
Subtotal (1 unit)*
$4.92
(exc. GST)
$5.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.92 |
*price indicative
- RS Stock No.:
- 191-5832
- Mfr. Part No.:
- 96BP 3
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 3 mm | |
| Short or Long Arm | Offset | |
| Non-Sparking | No | |
| End Type | Hex End | |
| Height Safe | No | |
| Finish | Burnished | |
| Material | Chrome Vanadium Steel, ABS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 3 mm | ||
Short or Long Arm Offset | ||
Non-Sparking No | ||
End Type Hex End | ||
Height Safe No | ||
Finish Burnished | ||
Material Chrome Vanadium Steel, ABS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Ball head offset hexagon key wrenches burnished
Related links
- BETA Hexagon Metric Hex Key, Hex size 3 mm
- BETA Hexagon Metric Hex Key, Hex size 4 mm
- BETA Hexagon Metric Hex Key, Hex size 2.5 mm
- Bahco Hexagon Metric Hex Key, Hex size 3 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 3 mm
- BETA L Metric Hex Key, Hex size 3 mm
- BETA T Metric Hex Key, Hex size 3 mm
- BETA Hexagon Metric Hex Key, Hex size 9.53 mm
