BETA L Metric Hex Key, Hex size 0.9 mm

Subtotal (1 unit)*

$1.28

(exc. GST)

$1.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.28

*price indicative

RS Stock No.:
234-4665
Mfr. Part No.:
96N 0,9
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Unit of Measure

Metric

Product Type

Hex Key

Shape

L

Hex Size

0.9 mm

Short or Long Arm

Short

Overall Length

32mm

End Type

Hex Wrench

Finish

Burnished

Standards/Approvals

ISO 2936

RoHS Status: Exempt

The BETA offset hexagon key wrench has 0.9 mm size. It has 32 mm length and 02 gram weight.

It has L shape

Burnished

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy