BETA Imperial, Metric Hex Key Set, Hex size 29.1 mm
- RS Stock No.:
- 191-5791
- Mfr. Part No.:
- 42 13
- Brand:
- BETA
Subtotal (1 unit)*
$25.54
(exc. GST)
$28.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.54 |
*price indicative
- RS Stock No.:
- 191-5791
- Mfr. Part No.:
- 42 13
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key Set | |
| Unit of Measure | Imperial, Metric | |
| Hex Size | 29.1 mm | |
| Short or Long Arm | Long | |
| Overall Length | 137mm | |
| Height Safe | No | |
| End Type | Open | |
| Non-Sparking | No | |
| Finish | Chrome | |
| Material | Alloy Steel | |
| Overall Width | 4.5mm | |
| Standards/Approvals | DIN 3113 UNI-ISO 7738 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key Set | ||
Unit of Measure Imperial, Metric | ||
Hex Size 29.1 mm | ||
Short or Long Arm Long | ||
Overall Length 137mm | ||
Height Safe No | ||
End Type Open | ||
Non-Sparking No | ||
Finish Chrome | ||
Material Alloy Steel | ||
Overall Width 4.5mm | ||
Standards/Approvals DIN 3113 UNI-ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Combination wrenches, open and offset ring ends
Related links
- BETA Imperial/Metric Hex Key Set, Hex size 19.2 mm
- BETA Imperial/Metric Hex Key Set, Hex size 41 mm
- BETA Imperial/Metric Hex Key Set, Hex size 23.1 mm
- RS PRO 33 piece L Imperial/Metric Hex Key Set, Hex size 1.5 to 10 mm
- RS PRO 18 piece L Imperial/Metric Hex Key Set, Hex size 0.028 → 9/64 in
- RS PRO 5 piece L Imperial/Metric Hex Key Set, Hex size 1.27 mm
- RS PRO 22 piece L Imperial/Metric Hex Key Set 1.5 → 6 mm
- Teng Tools 42 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
