BETA Imperial, Metric Hex Key Set, Hex size 23.1 mm

Subtotal (1 unit)*

$23.26

(exc. GST)

$25.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.26

*price indicative

RS Stock No.:
191-5790
Mfr. Part No.:
42 10
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Hex Key Set

Unit of Measure

Imperial, Metric

Hex Size

23.1 mm

Short or Long Arm

Long

Overall Length

137mm

End Type

Hex End

Height Safe

No

Non-Sparking

No

Finish

Chrome

Material

Alloy Steel

Overall Width

4.5mm

Standards/Approvals

DIN 3113 UNI-ISO 7738

RoHS Status: Exempt

COO (Country of Origin):
IT
Combination wrenches, open and offset ring ends

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy