Bondhus 12 piece Folding Metric, Imperial Hex Key Set, Hex size 1.5 → 5 mm
- RS Stock No.:
- 187-9452
- Mfr. Part No.:
- HF12
- Brand:
- Bondhus
Subtotal (1 unit)*
$36.15
(exc. GST)
$39.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.15 |
*price indicative
- RS Stock No.:
- 187-9452
- Mfr. Part No.:
- HF12
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric, Imperial | |
| Number of Pieces | 12 | |
| Shape | Folding | |
| Hex Size | 1.5 → 5 mm | |
| End Type | Hex End | |
| Finish | Corrosion Resistant | |
| Material | High Torque Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key Set | ||
Unit of Measure Metric, Imperial | ||
Number of Pieces 12 | ||
Shape Folding | ||
Hex Size 1.5 → 5 mm | ||
End Type Hex End | ||
Finish Corrosion Resistant | ||
Material High Torque Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
12 Piece - Imperial & Metric Hex Fold-up Keys, Sizes 5/64-5/32-Inch & 1.5-5mm
•Hex sizes 5/64, 3/32, 7/64, 1/8, 9/64, 5/32", 1.5mm, 2mm, 2.5mm, 3mm, 4mm, and 5mm
•The color-coded GorillaGrip fold-up handle is 40% stronger than steel handles
•ProGuard Finish is 5 times more effective in preventing rust.
•Lifetime warranty
•Made in USA
Related links
- Bondhus T-Handle Metric Hex size 3/16 in
- RS PRO 12 piece L Imperial Hex Key Set, Hex size 0.05 to 7/32 in
- RS PRO 12 piece L Imperial Hex Key Set, Hex size 0.05 → 7/32 in
- Bahco 12 piece L Imperial Hex Key Set 1/16 in 1/8 in 3/32 in 5/32 in,
- Bahco 12 piece Hexagon Imperial Hex Key Set 1/2 in 1/8 in 3/32 in 5/16
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 to 9.53 mm
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 7/32ZZZZZZ
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8ZZZZZZ
