RS PRO 12 piece L Imperial Hex Key Set, Hex size 0.05 → 7/32 in
- RS Stock No.:
- 151-1519
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 set)*
$80.70
(exc. GST)
$88.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 272 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set | Saving |
|---|---|---|
| 1 - 4 | $80.70 | - |
| 5 + | $66.43 | 17% |
*price indicative
- RS Stock No.:
- 151-1519
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Key Set | |
| Unit of Measure | Imperial | |
| Number of Pieces | 12 | |
| Shape | L | |
| Hex Size | 0.05 → 7/32 in | |
| Short or Long Arm | Long | |
| Non-Sparking | No | |
| Height Safe | No | |
| End Type | Hex Ball End | |
| Finish | Black | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Key Set | ||
Unit of Measure Imperial | ||
Number of Pieces 12 | ||
Shape L | ||
Hex Size 0.05 → 7/32 in | ||
Short or Long Arm Long | ||
Non-Sparking No | ||
Height Safe No | ||
End Type Hex Ball End | ||
Finish Black | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO L Shape Hex Key Set - 12 pieces
From RS PRO, this high-quality hex key set is a handy way to keep differing allen key sizes all in one place. Supplied in a handy plastic holder, the keys are portable, neatly organized and ready for any task. The L-shaped keys are long arm, and so ideal for deep-set bolts. They are also ball ended, which makes it easier to slide hem into a receiving socket.
Features and Benefits
• 12 piece ballpoint L wrench set with an excellent variety of key sizes.
• Lengths of keys are fully hardened
• Heat treated, tempered alloy steel provides high strength and resistance to rotational distortion
• All hex keys are precision formed to exact dimensional tolerances for precise fit
• Longer length keys for extra leverage and extended reach
• Non-interference hinged caddy provides easy access to each key
• Chemical black finish key blade
• High Rupture Capacity: 48-52
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 12 piece L Imperial Hex Key Set, Hex size 0.05 to 7/32 in
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 7/32ZZZZZZ
- Bahco 12 piece L Imperial Hex Key Set 1/16 in 1/8 in 3/32 in 5/32 in,
- RS PRO 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8 in
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8ZZZZZZ
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 to 9.53 mm
- Bahco 13 piece L Imperial Hex Key Set, Hex size 0.05 to 9.53 mm
- Wera 13 piece L Imperial Hex Key Set, Hex size 0.05 to 3/8 in
