Facom 7 piece Folding Metric Hex Key Set, 2.5mm
- RS Stock No.:
- 146-8708
- Mfr. Part No.:
- 86H.JE7ASLS
- Brand:
- Facom
Discontinued product
Related links
- Facom 7 piece Folding Metric Hex Key Set, 1.5mm
- RS PRO 7 piece Folding Metric Hex Key Set, 1.5 → 6mm
- Irwin 7 piece Folding Metric Hex Key Set, 2mm
- Bahco 7 piece Folding Metric Hex Key Set, 2 → 10mm
- Wiha 8 piece Folding Metric Hex Key Set, 0.7 → 2mm
- RS PRO 9 piece Folding Metric Hex Key Set, 1.5 → 8mm
- Bondhus 5 piece Folding Metric Hex Key Set, 5 → 10mm
- Facom 7 piece Folding Hex Key Set, 1.5mm