Teng Tools T-Handle inch Hex Key, Hex size 5/32 in
- RS Stock No.:
- 809-470
- Mfr. Part No.:
- 510105
- Brand:
- Teng Tools
Subtotal (1 unit)*
$23.32
(exc. GST)
$25.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.32 |
*price indicative
- RS Stock No.:
- 809-470
- Mfr. Part No.:
- 510105
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key | |
| Unit of Measure | inch | |
| Shape | T-Handle | |
| Hex Size | 5/32 in | |
| Short or Long Arm | Long, Short | |
| Overall Length | 100mm | |
| End Type | Hex | |
| Material | Steel | |
| Overall Width | 12mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key | ||
Unit of Measure inch | ||
Shape T-Handle | ||
Hex Size 5/32 in | ||
Short or Long Arm Long, Short | ||
Overall Length 100mm | ||
End Type Hex | ||
Material Steel | ||
Overall Width 12mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools Hex Key offers exceptional torque application and versatility with its T-handle design. Ideal for working in confined spaces, it features a ball point end that provides access at angles of up to 25°.
Ball point end allows for angled access, enhancing usability
Ergonomically designed bi-material handle improves comfort during high torque applications
Regular hex end on the short ARM enables efficient torque application
Manufactured in chrome vanadium for durability and strength
Related links
- Teng Tools T-Handle Metric Hex Key, Hex size 5 mm
- Teng Tools T-Handle Metric Hex Key, Hex size 3 mm
- Teng Tools T-Handle Metric Hex Key, Hex size 4 mm
- Teng Tools T-Handle Metric Hex Key, Hex size 8 mm
- Teng Tools T-Handle Metric Hex Key, Hex size 7 mm
- Teng Tools T-Handle Metric Hex Key, Hex size 6 mm
- Teng Tools T-Handle Metric Hex Key, Hex size 2 mm
- Teng Tools T-Handle Metric Hex Key, Hex size 12 mm
