Bondhus L Wrench Imperial/Metric Hex Key, Hex size 1.1/2 in
- RS Stock No.:
- 708-907
- Mfr. Part No.:
- BON12229
- Brand:
- Bondhus
N
Subtotal (1 unit)*
$297.35
(exc. GST)
$327.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $297.35 |
*price indicative
- RS Stock No.:
- 708-907
- Mfr. Part No.:
- BON12229
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial/Metric | |
| Shape | L Wrench | |
| Hex Size | 1.1/2 in | |
| Short or Long Arm | Short | |
| Overall Length | 330mm | |
| End Type | Hex | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 89mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key | ||
Unit of Measure Imperial/Metric | ||
Shape L Wrench | ||
Hex Size 1.1/2 in | ||
Short or Long Arm Short | ||
Overall Length 330mm | ||
End Type Hex | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 89mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Hex End Short L-Wrenches ProGuard is a meticulously crafted tool designed for both amateur and professional use, ensuring maximum efficiency when working with hex fasteners. Manufactured with precision, the chamfered tool tips eliminate burrs, allowing for a seamless fit into screw heads. This not only enhances torque transfer but also reduces the risk of stripping screws, making it an essential companion in your tool kit.
Sharp corners effectively enhance torque transfer, preventing stripping
Crafted from high torque steel for outstanding durability
Corrosion-resistant finish ensures longevity and reliability
Environmentally safe materials provide peace of mind
Tool grip improved by 20%, allowing for better handling
Resistant to solvents, making it versatile for various use cases
Offers five times more corrosion resistance compared to standard steel grades
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 1.1/4 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 24 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 1.27 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 0.050 in
