Bondhus L Wrench Imperial/Metric Hex Key, Hex size 17 mm

Subtotal (1 unit)*

$75.29

(exc. GST)

$82.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.29

*price indicative

RS Stock No.:
708-870
Mfr. Part No.:
BON15786
Brand:
Bondhus
Find similar products by selecting one or more attributes.
Select all

Brand

Bondhus

Product Type

Hex Key

Unit of Measure

Imperial/Metric

Shape

L Wrench

Hex Size

17 mm

Overall Length

280mm

End Type

Hex Ball End

Finish

ProGuard

Material

Steel

Overall Width

61mm

RoHS Status: Exempt

COO (Country of Origin):
US
The Bessey Ball End L-Wrenches set with ProGuard finish is engineered for versatility and strength, making it an essential tool in your arsenal. Designed to seamlessly insert into screws at a 25° angle, these wrenches optimise both speed and comfort, allowing for quicker engagements in hard-to-reach areas. The superior strength of the ball end feature enhances efficiency while saving time, making it perfect for both professional tradespeople and enthusiasts alike. Additionally, the environmentally safe finish not only resists corrosive elements but also provides up to 20% more torque, ensuring you achieve the best grip and performance without compromise.

Save time with tools that funnel effortlessly into screws

Natural hand and wrist movement is facilitated by the 25° angle design

Enhances tool performance with superior ball end strength and working angle

Designed for use in hard-to-reach places, ensuring flexibility in application

Finished with ProGuard, an environmentally safe corrosion-resistant finish

Provides up to 20% more torque than standard grades of steel

Better tool grip resists solvents and offers five times the wear resistance of competitors

Manufactured by bondhus, a renowned name in high-quality tooling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy