Bondhus L Wrench Imperial/Metric Hex Key, Hex size 4 mm
- RS Stock No.:
- 708-856
- Mfr. Part No.:
- BON15760
- Brand:
- Bondhus
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$60.11
(exc. GST)
$66.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $60.11 | $6.011 |
*price indicative
- RS Stock No.:
- 708-856
- Mfr. Part No.:
- BON15760
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial/Metric | |
| Shape | L Wrench | |
| Hex Size | 4 mm | |
| Overall Length | 110mm | |
| End Type | Hex Ball End | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key | ||
Unit of Measure Imperial/Metric | ||
Shape L Wrench | ||
Hex Size 4 mm | ||
Overall Length 110mm | ||
End Type Hex Ball End | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 22mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End L-Wrenches with a ProGuard finish are expertly designed tools for accessing screws at challenging angles, particularly where standard tools may struggle. Their unique ball end allows for a 25° insertion angle that facilitates quick engagement, significantly enhancing efficiency and reducing the risk of hand strain. Constructed from high-torque steel, these wrenches boast extreme corrosion resistance, ensuring longevity and reliable performance even in demanding environments. With an environmentally safe finish that is up to 20% stronger than standard grades of steel, The Bessey Ball End L-Wrenches provide superior grip and durability, making them essential for both professional tradespeople and home users alike.
Designed for high torque applications, Ideal for demanding tasks
Corrosion-resistant finish ensures long-lasting performance
Improved grip, with up to 20% stronger torque than standard tools
Environmentally safe coating resists solvents and wear
Effective in hard-to-reach places, enhancing versatility
Ball end's strength maximises working angles, improving efficiency
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 24 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 1.27 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 0.050 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/32 in
