Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/8 in

Subtotal (1 unit)*

$83.29

(exc. GST)

$91.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.29

*price indicative

RS Stock No.:
708-815
Mfr. Part No.:
BON12221
Brand:
Bondhus
Find similar products by selecting one or more attributes.
Select all

Brand

Bondhus

Unit of Measure

Imperial/Metric

Product Type

Hex Key

Shape

L Wrench

Hex Size

7/8 in

Short or Long Arm

Short

Overall Length

232mm

End Type

Hex

Finish

ProGuard

Material

Steel

Overall Width

67mm

RoHS Status: Exempt

COO (Country of Origin):
US
The Bessey Hex End Short L-Wrenches ProGuard are expertly crafted tools designed for both professional and domestic use. With chamfered tool tips, these wrenches ensure a smooth, burr-free connection with screw heads, enhancing ease of use. The Sharp corners are specifically engineered to transfer maximum torque to screws, significantly reducing the risk of stripping during operation. Precision machining further elevates their functionality, making these wrenches indispensable in various mechanical tasks. The high torque steel provides exceptional strength, while the Advanced corrosion-resistant finish guarantees longevity, making them the Ideal choice for individuals who demand quality and performance in their tools.

Constructed from high torque steel for exceptional strength and durability

Corrosion-resistant finish provides enhanced longevity and reliability

Environmentally safe coating offers better grip and solvent resistance

Up to 20% stronger than standard grades with double the wear resistance

Resilient against a wide range of corrosive environments, outperforming competitor finishes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy