Bondhus L Wrench Imperial/Metric Hex Key, Hex size 32 mm
- RS Stock No.:
- 708-819
- Mfr. Part No.:
- BON12296
- Brand:
- Bondhus
Subtotal (1 unit)*
$226.89
(exc. GST)
$249.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.89 |
*price indicative
- RS Stock No.:
- 708-819
- Mfr. Part No.:
- BON12296
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial/Metric | |
| Shape | L Wrench | |
| Hex Size | 32 mm | |
| Overall Length | 300mm | |
| End Type | Hex | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 122mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key | ||
Unit of Measure Imperial/Metric | ||
Shape L Wrench | ||
Hex Size 32 mm | ||
Overall Length 300mm | ||
End Type Hex | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 122mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Hex End Short L-Wrenches ProGuard are precision-engineered tools designed to enhance your fastening experience. With chamfered tips that not only help eliminate burrs but also ensure a snug fit in screw heads, these wrenches are perfect for both professionals and DIY enthusiasts. Their Sharp corners allow for increased torque transfer to screws, significantly reducing the chances of stripping. Made from high torque steel, they offer durability and resistance to corrosion, making them an environmentally safe option. With this tool, users can expect exceptional performance and longevity, backed by Bondhus Corporation's reputation for quality.
Sharp corners enhance torque transfer, minimising the risk of stripping
Precision machined for effortless use and superior feedback
Constructed from high torque steel for added strength and durability
Corrosion-resistant finish provides long-lasting protection
Environmentally safe design ensures better grip while being solvent-resistant
Delivers up to 20% greater strength and twice the wear resistance compared to standard steel grades
Backed by Bondhus Corporation's heritage of excellence in tool manufacturing
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/32 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3/32 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 24 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 0.050 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3/8 in
