SAM 10 piece L Shape Metric Hex Key
- RS Stock No.:
- 208-297
- Mfr. Part No.:
- 67-ATR10
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-297
- Mfr. Part No.:
- 67-ATR10
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
67-ATR10
The SAM Outillage case with 10 male 6-flat keys delivers a blend of durability and functionality, perfect for any workshop. Made from premium chrome-vanadium steel, these keys offer reliable performance with their spherical heads enhancing access to restricted areas. Housed in a practical pouch, this set ensures easy organisation and portability, making it an excellent choice for both professional tradespeople and DIY enthusiasts.
Includes a pouch for convenient storage
Spherical heads enhance access in tight spaces
Crafted from chrome-vanadium steel for durability
Secures grip on 6-flat socket screws
Lightweight at 550 g for easy handling
Spherical heads enhance access in tight spaces
Crafted from chrome-vanadium steel for durability
Secures grip on 6-flat socket screws
Lightweight at 550 g for easy handling
- RS Stock No. 0284256
- Mfr. Part No. 1998M/10T
Each
$132.20
Related links
- Allen 9 piece L Shape Metric Hex Key Set, 1.5mm
- Wera 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm
- RND 9 pieces piece L Shape Metric Hex Key Set, 1.5 → 8mm
- SAM 12 piece L Metric Hex Key Set, Hex size 1.5 to 12 mm
- RS PRO 10 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- RS PRO 10 piece T Shape Metric Hex Key Set, 1/4 → 9/64in
- Facom L Shape Metric Hex Key, 17mm
- Ega-Master L Shape Metric Hex Key, 27mm












