SAM Straight Hex Key

Subtotal (1 unit)*

$60.25

(exc. GST)

$66.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.25

*price indicative

RS Stock No.:
211-295
Mfr. Part No.:
62-M06A
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Hex Key

Shape

Straight

End Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SK

62-M06A


The SAM Outillage hexagonal key set combines reliability and style with its burnished finish for improved usability. Designed for precision and durability, it includes a compact set of short Allen keys perfect for tight spaces. The elegant presentation rack ensures easy organization and access. This toolset reflects high-quality craftsmanship and practical design, making it a valuable addition to any toolkit.

Neatly designed presentation rack for convenient storage

Durable construction for a long lifespan under regular use

Compact size for easy access in tight spaces

Burnish finish enhances grip and reduces wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy