Teng Tools L Metric Hex Key, Hex size 3 mm
- RS Stock No.:
- 102-988
- Mfr. Part No.:
- 390503BL
- Brand:
- Teng Tools
Subtotal (1 unit)*
$12.28
(exc. GST)
$13.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.28 |
*price indicative
- RS Stock No.:
- 102-988
- Mfr. Part No.:
- 390503BL
- Brand:
- Teng Tools
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
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 3 mm | |
| Short or Long Arm | Long, Short | |
| Overall Length | 98.2mm | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 3 mm | ||
Short or Long Arm Long, Short | ||
Overall Length 98.2mm | ||
Material Chrome Molybdenum | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools ball point hex key is ideal for use in confined spaces and manufactured in chrome molybdenum steel for added strength also the ball point end on the long key end giving access at angles of up to 25 degree.
Regular hex end on the short arm giving the ability to apply higher torque
Individually marked for size for easier identification
No batteries included
Related links
- Teng Tools L Metric Hex Key, Hex size 2 mm
- Teng Tools L Metric Hex Key, Hex size 8 mm
- Teng Tools L Metric Hex Key, Hex size 5 mm
- Teng Tools L Metric Hex Key, Hex size 1.5 mm
- Teng Tools L Metric Hex Key, Hex size 2.5 mm
- Teng Tools L Metric Hex Key, Hex size 6 mm
- Teng Tools L Key Metric Hex Key, Hex size 14 mm
- Teng Tools L Metric Hex Key, Hex size 4 mm