Parker Steel, Hex Bolt, M6 x 40 mm
- RS Stock No.:
- 281-2900
- Mfr. Part No.:
- SSLA3X
- Brand:
- Parker
Subtotal (1 box of 50 units)*
$41.78
(exc. GST)
$45.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $41.78 | $0.836 |
*price indicative
- RS Stock No.:
- 281-2900
- Mfr. Part No.:
- SSLA3X
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hex Bolt | |
| Length | 40mm | |
| Thread | M6 | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hex Bolt | ||
Length 40mm | ||
Thread M6 | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Hexagon head screw clamp is a EO tube clamp which is designed according to DIN 3015-1 standard to meet normal mechanical requirements. This clamp is constructed from steel material. The function of tube clamp is the fixing of straight tubes, bent tubes and hoses.
Re set capability
High tensile strength
Excellent resistance to cold
Very high abrasion resistance











