Parker Steel, Hex Bolt, M12 x 100 mm
- RS Stock No.:
- 281-2897
- Mfr. Part No.:
- SSC4X
- Brand:
- Parker
Subtotal (1 box of 20 units)*
$58.93
(exc. GST)
$64.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $58.93 | $2.947 |
*price indicative
- RS Stock No.:
- 281-2897
- Mfr. Part No.:
- SSC4X
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hex Bolt | |
| Length | 100mm | |
| Thread | M12 | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hex Bolt | ||
Length 100mm | ||
Thread M12 | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Hexagon head screw clamp is a EO tube clamp which is designed according to DIN 3015-2 standard to meet high mechanical requirements. This clamp is constructed from steel material. The function of tube clamp is the fixing of straight tubes, bent tubes and hoses.
Re set capability
High tensile strength
Excellent resistance to cold
Very high abrasion resistance
Related links
- RS PRO Plain Stainless Steel M12 x 100 mm
- RS PRO A2/304 Stainless Steel M12 x 100 mm
- RS PRO Plain Steel M12 x 100 mm
- RS PRO Galvanised Steel M12 x 100 mm
- RS PRO Bright Zinc Steel M12 x 100 mm
- RS PRO Plain Steel M12 mm x 100 mm
- RS PRO Carbon Steel Anchor Bolt M12 x 100 mm 12 mm
- RS PRO Galvanised Steel M12 mm x 100 mm
