EPIC Connector Set, 16 Way, 10A, Female to Male, H-A, 440 V
- RS Stock No.:
- 431-5019
- Mfr. Part No.:
- 19564500+71200300
- Brand:
- Epic Contact
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$59.22
(exc. GST)
$65.14
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $59.22 |
15 - 49 | $58.20 |
50 + | $55.63 |
- RS Stock No.:
- 431-5019
- Mfr. Part No.:
- 19564500+71200300
- Brand:
- Epic Contact
Related links
- Epic Contact Panel Kit, 16 Way, 10A, Male, H-A, 440 V
- Epic Contact Connector Set, 16 Way, 10A, Female, H-A, 440 V
- Epic Contact Connector Set, 16 Way, 10A, Female to Male, H-A, 440 V
- Epic Contact Connector Set, 16 Way, 10A, Female to Male, H-A 16 TG, 440 V
- Epic Contact Connector Set, 10 Way, 10A, Female, H-A, 440 V
- Epic Contact Connector Set, 10 Way, 10A, Female to Male, H-A, 440 V
- Epic Contact Connector Hood, 16 Way, 10A, Female, Male, H-B, Panel...
- Epic Contact Plug Kit, 16 Way, 10A, Male, H-A, 440 V