EPIC Connector Set, 16 Way, 10A, Female to Male, H-A 16 TG, 440 V
- RS Stock No.:
- 368-2560
- Mfr. Part No.:
- 10565300+12954500
- Brand:
- Epic Contact
28 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$31.80
(exc. GST)
$34.98
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $31.80 |
15 - 49 | $31.42 |
50 + | $30.28 |
- RS Stock No.:
- 368-2560
- Mfr. Part No.:
- 10565300+12954500
- Brand:
- Epic Contact
Related links
- Epic Contact Connector Set, 16 Way, 10A, Female, H-A, 440 V
- Epic Contact Plug Kit, 16 Way, 10A, Male, H-A, 440 V
- Epic Contact Connector Set, 16 Way, 10A, Female to Male, H-A, 440 V
- Epic Contact Connector Hood, 16 Way, 10A, Female, Male, H-B, Panel...
- Epic Contact Connector Set, 16 Way, 16A, Female, H-BE
- Epic Contact Coupler Kit, 16 Way, 10A, Male, 440 V
- Epic Contact Connector Set, 16 Way, 16A, Female, H-BE, 440 V
- Epic Contact Connector Set, 16 Way, 16A, Female to Male, H-BE, 440 V