EPIC Connector Set, 16 Way, 16A, Female to Male, H-BE, 440 V
- RS Stock No.:
- 396-1526
- Mfr. Part No.:
- 10072000+10194000+10195000+190
- Brand:
- Epic Contact
8 In AU stock for next working day delivery
49 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$88.22
(exc. GST)
$97.04
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $88.22 |
12 - 24 | $86.65 |
25 + | $85.25 |
- RS Stock No.:
- 396-1526
- Mfr. Part No.:
- 10072000+10194000+10195000+190
- Brand:
- Epic Contact
- EPIC H-BE Connector Kit Data Sheet
- EPIC DA-VINCI H-B Tüllengehäuse / Hood / Capot
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- EPIC H-BE Kontakteinsätze / Contact Inserts / Inserts le Contact
- Datasheet - 10072000
- Datasheet - EPIC H-BE 16 SS / H-BE 16 BS
- Instruction Sheet - EPIC H-B Panel Mount Base
- Instruction Sheet - EPIC H-BE 6-48 SS/BS
Related links
- EPIC Panel Kit, 16 Way, 16A, Female to Male, H-BE, 440 V
- EPIC Connector Set, 16 Way, 16A, Female, H-BE, 440 V
- EPIC Connector Set, 10 Way, 16A, Female to Male, H-BE, 440 V
- EPIC Connector Set, 16 Way, 16A, Male, H-BE, 600 V
- EPIC Connector Set, 16 Way, 16A, Female, H-BE, 600 V
- EPIC Connector Set, 16 Way, 16A, Female, H-BE
- EPIC Connector Set, 32 Way, 16A, Female, H-BE, 440 V
- EPIC Connector Set, 6 Way, 35A, Female, H-BS, 440 V