EPIC Connector Set, 16 Way, 10A, Female, H-A, 440 V
- RS Stock No.:
- 445-712
- Mfr. Part No.:
- 10462000+10531000
- Brand:
- Epic Contact
1 In AU stock for next working day delivery
18 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$118.73
(exc. GST)
$130.60
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $118.73 |
12 - 24 | $116.42 |
25 + | $114.20 |
- RS Stock No.:
- 445-712
- Mfr. Part No.:
- 10462000+10531000
- Brand:
- Epic Contact
- UL E75770
- CSA 53004
- EPIC DA-VINCI H-A Anbaugehäuse / Panel mount base / Embase encastrée & Sockelgehäuse / Surface mount base / Embase en saillie
- EPIC DA-VINCI H-A Gehäuse / Housing / Boitiers - General Specifications
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
Related links
- Epic Contact Connector Set, 16 Way, 10A, Female to Male, H-A, 440 V
- Epic Contact Connector Set, 16 Way, 10A, Female, H-A, 440 V
- Epic Contact Connector Set, 16 Way, 10A, Female to Male, H-A 16 TG, 440 V
- Epic Contact Connector Set, 10 Way, 10A, Female, H-A, 440 V
- Epic Contact Connector Set, 16 Way, 16A, Female, H-BE, 440 V
- Epic Contact Connector Set, 16 Way, 16A, Female to Male, H-BE, 440 V
- Epic Contact Hood Kit, 32 Way, 10A, Female, H-A, 440 V
- Epic Contact Connector Set, 24 Way, 10A, Female to Male, H-BE, 440 V