EPIC Connector Set, 16 Way, 10A, Female to Male, H-A, 440 V
- RS Stock No.:
- 396-1661
- Mfr. Part No.:
- 10462000+10530000+10531000+195
- Brand:
- Epic Contact
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$175.16
(exc. GST)
$192.68
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $175.16 |
12 - 24 | $170.96 |
25 + | $168.65 |
- RS Stock No.:
- 396-1661
- Mfr. Part No.:
- 10462000+10530000+10531000+195
- Brand:
- Epic Contact
- COO (Country of Origin):
- DE
Related links
- Epic Contact Connector Set, 16 Way, 10A, Female to Male, H-A, 440 V
- Epic Contact Connector Set, 16 Way, 10A, Female, H-A, 440 V
- Epic Contact Connector Set, 16 Way, 10A, Female to Male, H-A 16 TG, 440 V
- Epic Contact Connector Set, 16 Way, 16A, Female, H-BE, 440 V
- Epic Contact Connector Set, 16 Way, 16A, Female to Male, H-BE, 440 V
- Epic Contact Plug Kit, 16 Way, 10A, Male, H-A, 440 V
- Epic Contact Coupler Kit, 16 Way, 10A, Male, 440 V
- Epic Contact Panel Kit, 16 Way, 10A, Male, H-A, 440 V