EPIC Connector Set, 10 Way, 10A, Female to Male, H-A, 440 V
- RS Stock No.:
- 368-2548
- Mfr. Part No.:
- 10446100+12954400
- Brand:
- Epic Contact
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$51.95
(exc. GST)
$57.15
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $51.95 |
15 - 49 | $51.10 |
50 + | $48.82 |
- RS Stock No.:
- 368-2548
- Mfr. Part No.:
- 10446100+12954400
- Brand:
- Epic Contact
Related links
- Epic Contact Connector Set, 10 Way, 10A, Female, H-A, 440 V
- Epic Contact Plug Kit, 10 Way, 10A, Male, H-A, 440 V
- Epic Contact Connector Set, 10 Way, 10A, Female to Male, H-A, 440 V
- Epic Contact Connector Set, 10 Way, 16A, Female, H-BE, 440 V
- Epic Contact Hood Kit, 10 Way, 10A, Female to Male, H-A, 440 V
- Epic Contact Coupler Kit, 10 Way, 10A, Male, H-A, 440 V
- Epic Contact Hood Kit, 10 Way, 10A, Female, H-A, 440 V
- Epic Contact Connector Set, 16 Way, 10A, Female, H-A, 440 V