EPIC Panel Kit, 24 Way, 16A, Female to Male, H-BE, 440 V
- RS Stock No.:
- 396-1532
- Mfr. Part No.:
- 10102000+10196000+10197000+191
- Brand:
- Epic Contact
11 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$246.92
(exc. GST)
$271.61
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $246.92 |
12 - 24 | $242.71 |
25 + | $238.30 |
- RS Stock No.:
- 396-1532
- Mfr. Part No.:
- 10102000+10196000+10197000+191
- Brand:
- Epic Contact
Related links
- EPIC Connector Set, 24 Way, 16A, Female to Male, H-BE, 440 V
- EPIC Plug Kit, 24 Way, 16A, Male, H-BE, 440 V
- EPIC Surface Kit, 24 Way, 16A, Female, H-BE, 440 V
- EPIC Connector Set, 24 Way, 16A, Female, H-BE, 440 V
- EPIC Panel Kit, 24 Way, 10A, Female, H-DD, 250 V
- EPIC Panel Kit, 10 Way, 16A, Female, H-BE, 440 V
- EPIC Panel Kit, 16 Way, 16A, Female to Male, H-BE, 440 V
- EPIC Panel Kit, 10 Way, 16A, Female to Male, H-BE, 440 V