EPIC Plug Kit, 24 Way, 16A, Male, H-BE, 440 V
- RS Stock No.:
- 418-0611
- Mfr. Part No.:
- 10196000+19113000+71200300
- Brand:
- Epic Contact
12 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$95.11
(exc. GST)
$104.62
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $95.11 |
12 - 24 | $94.12 |
25 + | $92.62 |
- RS Stock No.:
- 418-0611
- Mfr. Part No.:
- 10196000+19113000+71200300
- Brand:
- Epic Contact
Related links
- Epic Contact Plug Kit, 24 Way, 16A, Male, H-BE, 440 V
- Epic Contact Plug Kit, 16 Way, 16A, Male, H-BE, 440 V
- Epic Contact Plug Kit, 48 Way, 16A, Male, H-BE, 440 V
- Epic Contact Surface Kit, 24 Way, 16A, Female, H-BE, 440 V
- Epic Contact Plug Kit, 6 Way, 16A, Male, H-BE, 440 V
- Epic Contact Plug Kit, 10 Way, 16A, Male, H-BE, Screw, 440 V
- Epic Contact Plug Kit, 10 Way, 16A, Male, H-BE, 440 V
- Epic Contact Plug Kit, 32 Way, 16A, Male, H-BE, 440 V