EPIC Panel Kit, 16 Way, 16A, Female to Male, H-BE, 440 V
- RS Stock No.:
- 396-1510
- Mfr. Part No.:
- 10072000+10194000+10195000+190
- Brand:
- Epic Contact
23 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$154.29
(exc. GST)
$169.72
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $154.29 |
12 - 24 | $151.61 |
25 + | $148.91 |
- RS Stock No.:
- 396-1510
- Mfr. Part No.:
- 10072000+10194000+10195000+190
- Brand:
- Epic Contact
- EPIC H-BE Connector Kit Data Sheet
- EPIC DA-VINCI H-B Tüllengehäuse / Hood / Capot
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- EPIC H-BE Kontakteinsätze / Contact Inserts / Inserts le Contact
- Datasheet - 10072000
- Datasheet -10194000
- Manual - Assembly Instructions
- 3961510_Catalogue
Related links
- EPIC Connector Set, 16 Way, 16A, Female to Male, H-BE, 440 V
- EPIC Panel Kit, 16 Way, 10A, Female, H-BE, 250 V
- EPIC Panel Kit, 10 Way, 16A, Female to Male, H-BE, 440 V
- EPIC Panel Kit, 16 Way, 10A, Male, H-A, 440 V
- EPIC Connector Set, 16 Way, 16A, Female, H-BE, 440 V
- EPIC Panel Kit, 10 Way, 16A, Female, H-BE, 440 V
- EPIC Panel Kit, 24 Way, 16A, Female to Male, H-BE, 440 V
- EPIC Plug Kit, 16 Way, 16A, Male, H-BE, 440 V