EPIC Plug Kit, 16 Way, 16A, Male, H-BE, 440 V
- RS Stock No.:
- 418-0598
- Mfr. Part No.:
- 10194000+19082000+71200300
- Brand:
- Epic Contact
21 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$78.29
(exc. GST)
$86.12
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $78.29 |
12 - 24 | $77.16 |
25 + | $75.87 |
- RS Stock No.:
- 418-0598
- Mfr. Part No.:
- 10194000+19082000+71200300
- Brand:
- Epic Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Plugs
From Contact Connector, these EPIC H-BE Series special use connectors are highly safe and reliable and suitable for high voltage applications.
Approvals
UL listed, CSA certified, SEV
![](https://media.rs-online.com/t_line/L482749-02.gif)
![](https://media.rs-online.com/t_line/L486690-04.gif)
Approvals
UL listed; CSA certified; SEV
H-BE Plugs And Sockets
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Current Rating | 16A |
Gender | Male |
Series | H-BE |
Type | Plug Kit |
Voltage Rating | 440 V ac |
Thread Size | M25 |
Pole Format | 16P+E |
Body Orientation | Side Entry |
Related links
- Epic Contact Plug Kit, 16 Way, 16A, Male, H-BE, 440 V
- Epic Contact Plug Kit, 24 Way, 16A, Male, H-BE, 440 V
- Epic Contact Surface Kit, 16 Way, 16A, Female, H-BE, 440 V
- Epic Contact Plug Kit, 32 Way, 16A, Male, H-BE, 440 V
- Epic Contact Panel Kit, 16 Way, 10A, Male, H-A, 440 V
- Epic Contact H-BE Heavy Duty Power Connector Hood, 16 Contacts, M25 Thread
- Epic Contact Plug Kit, 6 Way, 16A, Male, H-BE, 440 V
- Epic Contact Plug Kit, 16 Way, 10A, Male, H-A, 440 V