EPIC Connector Set, 16 Way, 10A, Female to Male, H-A, 440 V
- RS Stock No.:
- 396-1677
- Mfr. Part No.:
- 10462000+10530000+10531000+195
- Brand:
- Epic Contact
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$187.07
(exc. GST)
$205.78
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $187.07 |
12 - 24 | $182.39 |
25 + | $172.82 |
- RS Stock No.:
- 396-1677
- Mfr. Part No.:
- 10462000+10530000+10531000+195
- Brand:
- Epic Contact
- H-A Panel Mount Kits
- EPIC DA-VINCI H-A Anbaugehäuse / Panel mount base / Embase encastrée & Sockelgehäuse / Surface mount base / Embase en saillie
- EPIC DA-VINCI H-A Tüllengehäuse / Hood / Capot
- EPIC DA-VINCI H-A Gehäuse / Housing / Boitiers - General Specifications
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
Related links
- Epic Contact Connector Set, 16 Way, 10A, Female to Male, H-A, 440 V
- Epic Contact Connector Set, 16 Way, 10A, Female, H-A, 440 V
- Epic Contact Connector Set, 16 Way, 10A, Female to Male, H-A 16 TG, 440 V
- Epic Contact Connector Set, 16 Way, 16A, Female, H-BE, 440 V
- Epic Contact Connector Set, 16 Way, 16A, Female to Male, H-BE, 440 V
- Epic Contact Plug Kit, 16 Way, 10A, Male, H-A, 440 V
- Epic Contact Coupler Kit, 16 Way, 10A, Male, 440 V
- Epic Contact Panel Kit, 16 Way, 10A, Male, H-A, 440 V