EPIC Plug Kit, 16 Way, 10A, Male, H-A, 440 V
- RS Stock No.:
- 211-4432
- Mfr. Part No.:
- 10530000+10565300+12954500
- Brand:
- Epic Contact
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$170.20
(exc. GST)
$187.22
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $170.20 |
12 - 24 | $167.15 |
25 + | $164.13 |
- RS Stock No.:
- 211-4432
- Mfr. Part No.:
- 10530000+10565300+12954500
- Brand:
- Epic Contact
Related links
- EPIC Coupler Kit, 16 Way, 10A, Male, 440 V
- EPIC Plug Kit, 16 Way, 16A, Male, H-BE, 440 V
- EPIC Plug Kit, 32 Way, 10A, Male, H-A, 440 V
- EPIC Connector Set, 16 Way, 10A, Female to Male, H-A 16 TG, 440 V
- EPIC Plug Kit, 24 Way, 16A, Male, H-BE, 440 V
- EPIC Panel Kit, 16 Way, 10A, Male, H-A, 440 V
- EPIC Plug Kit, 10 Way, 10A, Male, H-A, 440 V
- EPIC Connector Hood, 16 Way, 10A, Female, Male, H-B, Panel Mount,...