EPIC Connector Set, 16 Way, 16A, Female, H-BE
- RS Stock No.:
- 486-757
- Mfr. Part No.:
- 10086000+10195000+12954500
- Brand:
- Epic Contact
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$98.31
(exc. GST)
$108.14
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $98.31 |
12 - 24 | $93.36 |
25 + | $91.02 |
- RS Stock No.:
- 486-757
- Mfr. Part No.:
- 10086000+10195000+12954500
- Brand:
- Epic Contact
Related links
- Epic Contact Surface Kit, 16 Way, 16A, Female, H-BE, Screw, 440 V
- Epic Contact Connector Set, 16 Way, 16A, Female, H-BE, 440 V
- Epic Contact Connector Set, 16 Way, 16A, Female, H-BE, 600 V
- Epic Contact Connector Set, 16 Way, 16A, Female to Male, H-BE, 440 V
- Epic Contact Connector Set, 24 Way, 16A, Female, H-BE, 440 V
- Epic Contact Connector Set, 16 Way, 10A, Female, H-A, 440 V
- Epic Contact Connector Set, 32 Way, 16A, Female, H-BE, 440 V
- Epic Contact Connector Set, 16 Way, 16A, Male, H-BE, 600 V