EPIC Connector Set, 16 Way, 16A, Male, H-BE, 600 V
- RS Stock No.:
- 763-7725
- Mfr. Part No.:
- 70250216 + 10194000
- Brand:
- Epic Contact
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$121.98
(exc. GST)
$134.18
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $121.98 |
12 - 24 | $119.01 |
25 + | $112.13 |
- RS Stock No.:
- 763-7725
- Mfr. Part No.:
- 70250216 + 10194000
- Brand:
- Epic Contact
Related links
- Epic Contact Connector Set, 16 Way, 16A, Female, H-BE, 600 V
- Epic Contact Connector Insert, 16 Way, 16A, Male, H-BE, Cable Mount, 600 V
- Epic Contact Connector Set, 6 Way, 16A, Male, H-BE, 600 V
- Epic Contact Connector Set, 24 Way, 16A, Male, H-BE, 600 V
- Epic Contact Connector Set, 10 Way, 16A, Male, H-BE, 600 V
- Epic Contact Connector Set, 16 Way, 16A, Female to Male, H-BE, 440 V
- Epic Contact Connector Set, 10 Way, 16A, Female, H-BE, 600 V
- Epic Contact Connector Set, 24 Way, 16A, Female, H-BE, 600 V