EPIC Panel Kit, 10 Way, 16A, Female to Male, H-BE, 440 V
- RS Stock No.:
- 396-1504
- Mfr. Part No.:
- 10032000+10192000+10193000+190
- Brand:
- Epic Contact
Stocked by manufacturer – available for delivery 12/08/2024
Price (ex. GST) Each
$169.37
(exc. GST)
$186.31
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $169.37 |
12 - 24 | $166.49 |
25 + | $163.50 |
- RS Stock No.:
- 396-1504
- Mfr. Part No.:
- 10032000+10192000+10193000+190
- Brand:
- Epic Contact
Related links
- EPIC Connector Set, 10 Way, 16A, Female to Male, H-BE, 440 V
- EPIC Panel Kit, 10 Way, 16A, Female, H-BE, 440 V
- EPIC Panel Kit, 16 Way, 16A, Female to Male, H-BE, 440 V
- EPIC Panel Kit, 10 Way, 10A, Male, H-A, 440 V
- EPIC Hood Kit, 10 Way, 16A, Male, H-BE, 440 V
- EPIC Plug Kit, 10 Way, 16A, Male, H-BE, 440 V
- EPIC Plug Kit, 10 Way, 16A, Male, H-BE, Screw, 440 V
- EPIC Surface Kit, 10 Way, 16A, Female, H-BE, 440 V